TE Connectivity 929938-1 JPT Female Unshrouded Contact 2.8 SWS Tin Low Profile

MPN
929938-1
Order Code
13-8632
Country of Origin
Switzerland
Qty Unit Price (Ex VAT)
1000+ £0.341
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 71,925 in stock

The TE Connectivity 929938-1 is a JPT female unshrouded contact designed for 2.8 mm SWS applications.

It features a tin plating that provides reliable electrical connection and corrosion resistance.

Suitable for automotive and industrial applications, it ensures consistent performance in harsh environments.

The low profile design allows for compact assembly in various electrical systems.


Gender Female
Number of Rows N/A
Contact Material Copper Alloy, Tin, Ferrite, Brass
Contact Plating Tin
Contact Type Power
Current Rating 30a
Depth 4.15mm
ELV Compliant
Height 3.1mm
Insulation Diameter 3.4mm
Lead Free Not Applicable
Length 22.5mm
Maximum Operating Temperature -130°C
Minimum Operating Temperature -40°C
Mount Cable
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Plating Thickness 1um
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series Junior Power Timer
Shielding Unshielded
Termination Crimp
Wire Gauge (AWG) 17AWG
Wire Gauge (Max) 17AWG
Wire Gauge (Min) 13AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot