TE Connectivity 929937-1 JUN-POW-TIM Connector Male Shrouded Durable Design

Order Code:

15-9128

Brand: TE Connectivity MPN: 929937-1
Qty Unit Price (Ex VAT)
3700+ £0.167
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3700
Available to back orderBack-order availability date - 30/04/2026

The TE Connectivity 929937-1 connector is a male shrouded device known for its durable design.

It features a robust construction suitable for demanding applications.

This connector is commonly used in industrial and automotive settings.

Its reliability ensures stable electrical connections in harsh environments.


Gender Male
Contact Gender Female
Contact Material Copper Alloy, Copper, Ferrite
Contact Plating Tin
Contact Type Socket
Current Rating 30a
Depth 5.4mm
ELV Compliant
Height 4.15mm
Insulation Diameter 3.4mm
Lead Free Not Applicable
Length 21.5mm
Mating Tab Width 0.11inch
Max Operating Temperature 130°C
Min Operating Temperature -40°C
Mount Cable
Orientation Straight
Package Quantity 3700
Packaging Tape and Reel
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable Yes (With)
Series Junior Power Timer
Shielding Unshielded
Termination Crimp
Wire Gauge (AWG) 17AWG
Wire Gauge (Max) 17AWG
Wire Gauge (Min) 13AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot