TE Connectivity 929930-1 Crimp Contact J-P-T 1 Pin Connector

MPN
929930-1
EAN-13
2050003864411
Order Code
07-5122
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
20+ £0.491
1000+ £0.387
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,255 in stock

TE Connectivity manufactures a crimp contact described as part number 929930-1. This single-pin component is commonly used in electronic and automotive applications for secure and durable electrical connections. Its simple design prioritises reliability and easy installation without additional features like illumination or specific switch action.
Type Crimp contact
Pin or Socket Male
AWG (min.) 21
AWG max. 16
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-board
Contact Material Copper alloy
Contact Plating Tin
Contact Type Signal
Depth 5.4mm
ELV Compliant
Factory colour Silver
Gender Female
Height 4.6mm
Industrial packaging No
Insulation Diameter 3.4mm
Lead Free Not Applicable
Length 18.8mm
max. cross section 1.5mm²
Maximum Operating Temperature -130°C
Min. cross section 0.5mm²
Minimum Operating Temperature -40°C
Mount Cable
Nominal Voltage 240V AC
Number of Ports 1
Number of Rows 1
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Pin shape Rectangular
Pins per row 1
Plating Thickness 1um
Plug / Socket Socket
Radiation Hardening No
RoHS Compliant Yes
Series J-P-T
Shielding Unshielded
Termination Crimp
Total number of pins 1
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 17AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot