TE Connectivity 929929-1 Crimp Contact J-P-T Single Pin 1 pc

TE Connectivity 929929-1 Crimp Contact J-P-T Single Pin 1 pc

MPN
929929-1
EAN-13
2050003865852
Order Code
07-5120
Country of Origin
Germany
View Full Product Range (11)

Discontinued


TE Connectivity's crimp contact J-P-T, part number 929929-1, features a single pin configuration, ideal for secure electrical connections. This component is commonly used in automotive and industrial applications requiring reliable contact technology. Notable attributes include high durability and compatibility with specific housing designs.
Type Crimp contact
Pin or Socket Male
AWG (min.) 16
AWG max. 14
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-board
Contact Material Copper alloy
Contact Plating Tin
Contact Type Signal
Depth 5.4mm
ELV Compliant
Factory colour Silver
Gender Female
Industrial packaging No
Insulation Diameter 3.4mm
Lead Free Not Applicable
Length 19.3
max. cross section 2.5mm²
Maximum Operating Temperature -110°C
Min. cross section 1.5mm²
Minimum Operating Temperature -40°C
Mount Cable
Nominal Voltage 240V AC
Number of Rows 1
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Pin shape Rectangular
Pins per row 1
Plating Thickness 1um
Plug / Socket Socket
RoHS Compliant Yes
Series J-P-T
Shielding Unshielded
Termination Crimp
Total number of pins 1
Wire Gauge (Max) 17AWG
Wire Gauge (Min) 13AWG
Wire/Cable Type Discrete

Trustpilot