TE Connectivity 929674-1 DECKEL Connector Female Shrouded 55P Automotive

MPN
929674-1
Order Code
14-1391
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
60+ £3.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 750 in stock

The TE Connectivity 929674-1 Deckel connector is a female shrouded 55-pin component.

It is designed for use in automotive applications where secure and reliable connections are essential.

This connector offers robustness and durability, suitable for harsh environments.

The product is typically used in vehicle electrical systems to ensure consistent performance.


Number of Contacts 55
Gender Female
Number of Rows N/A
Body Material Nylon, Polyamide
Colour Black
Connector System Wire-to-Device
Depth 36.8mm
ELV Compliant
Flammability Rating UL94 HB
Height 27.1mm
Housing Color Black
Length 123mm
Maximum Operating Temperature 248°C
Minimum Operating Temperature -40°C
Package Quantity 1040
Packaging Carton
Plating Polyamide
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No (Without)
Series Junior Power Timer
Serviceable Yes
Shell Size A
Strain Relief Yes (With)
Wire/Cable Diameter 0.508inch

Reviews

Be the first to submit a review

Trustpilot