TE Connectivity 929505-6 FF Connector Female Shrouded 2x9 Pins Automotive

MPN
929505-6
Order Code
14-1111
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
150+ £1.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 832 in stock

The TE Connectivity 929505-6 is a female shrouded connector with a 2x9 pin configuration.

It is designed for robust automotive applications.

This connector ensures reliable performance in harsh environments.

It is typically used in vehicular electrical systems and harness assemblies.


Pitch 5mm
Number of Rows 2
Body Material PBT
Circuit Application Signal
Colour Black
Connector System Wire-to-Wire
Contact Type Tab
Depth 26mm
ELV Compliant
Gender Male
Height 1.02inch
Housing colour Black
Hybrid Connector No
Lead Free Not Applicable
Lead Pitch 5mm
Length 53.8mm
Mating Tab Width 0.11inch
Mount Free Hanging, Cable
Number of Contacts 18
Number of Positions 18
Orientation Straight
Package Quantity 600
Packaging Bag
Polarized Yes
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 0.22inch
Sealable No (Without)
Series Junior Power Timer
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 0.881inch

Reviews

Be the first to submit a review

Trustpilot