TE Connectivity 929505-5 AMP Connector Female Shrouded FF Tab Housing 2x7P

Order Code:

14-1685

Brand: TE Connectivity MPN: 929505-5
Qty Unit Price (Ex VAT)
55+ £1.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 55
Available to back orderBack-order availability date - 02/05/2026

TE Connectivity's 929505-5 is a female shrouded tab housing designed with 2x7 positions.

It offers reliable electrical connections in a compact format.

This component is typically used in applications requiring secure and organised electrical connections, such as in electronic or electrical devices.

The housing provides protection and alignment for inserts, enhancing durability and performance.


Pitch 5mm
Number of Rows 2
Body Material PBT
Circuit Application Signal
Colour Black
Connector System Wire-to-Wire
Contact Gender Male
Contact Type Tab
Depth 26mm
ELV Compliant
Gender Male
Height 1.02inch
Housing Colour Black
Hybrid Connector No
Lead Free Not Applicable
Lead Pitch 5mm
Length 1.72inch
Mating Tab Width 0.11inch
Mount Free Hanging, Cable
Number of Contacts 14
Number of Positions 14
Orientation Straight
Package Quantity 400
Packaging Bag
Polarized Yes
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.22inch
Sealable No (Without)
Series Junior Power Timer
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 0.881inch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot