TE Connectivity 929505-3 FF Connector Female Shrouded 2x4P Automotive

Order Code:

15-8747

Brand: TE Connectivity MPN: 929505-3
Qty Unit Price (Ex VAT)
55+ £1.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 55
Available to back orderBack-order availability date - 30/04/2026

TE Connectivity's 929505-3 is a female shrouded connector with a 2x4-position configuration.

It is designed for use in automotive applications, offering reliable electrical connections.

The connector is durable and ensures secure mating in harsh environments.

It is commonly utilised in vehicle electronic systems and wiring harnesses.


Pitch 5mm
Number of Rows 2
Body Material PBT
Circuit Application Signal
Colour Black
Connector System Wire-to-Wire
Contact Type Tab
Depth 26mm
ELV Compliant
Gender Female
Height 1.02inch
Housing Colour Black
Hybrid Connector No
Lead Free Not Applicable
Lead Pitch 5mm
Length 1.13inch
Mating Tab Width 0.11inch
Mount Free Hanging, Cable
Number of Contacts 8
Number of Positions 8
Orientation Straight
Package Quantity 600
Packaging Bag
Polarized Yes
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 0.22inch
Sealable No (Without)
Series Junior Power Timer
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 0.881inch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot