TE Connectivity 929505-2 FLA-STE-GEG2X3P Connector Female Shrouded Automotive

MPN
929505-2
Order Code
14-0783
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
200+ £1.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 13,840 in stock

TE Connectivity's 929505-2 connector is a female shrouded component designed for automotive applications.

It features a robust design to ensure reliable electrical connections and enhanced safety.

The connector supports multiple contact positions, optimising space in complex wiring systems.

It is commonly used in environments requiring secure and durable connections, like vehicle interiors and engine compartments.


Number of Contacts 6
Gender Male
Number of Rows 2
Body Material PBT
Circuit Application Signal
Colour Black
Connector System Wire-to-Wire
Contact Type Tab
Depth 26mm
ELV Compliant
Height 1.02inch
Housing Color Black
Hybrid Connector No
Lead Free Not Applicable
Lead Pitch 5mm
Length 0.937inch
Mating Tab Width 0.11inch
Mount Free Hanging, Cable
Orientation Straight
Package Quantity 800
Packaging Bag
Pitch 5mm
Polarized Yes
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 0.22inch
Sealable No (Without)
Series Junior Power Timer
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 0.881inch

Reviews

Be the first to submit a review

Trustpilot