TE Connectivity 929504-7 JUN-POW-TIM Connector Socket Female Unshrouded

Order Code:

14-0898

Brand: TE Connectivity MPN: 929504-7
Qty Unit Price (Ex VAT)
200+ £0.820
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
1,950 in stock, despatched in 5 working days

The TE Connectivity 929504-7 JuniorPowerTimer connector is a female socket designed for unshrouded applications.

This connector is known for its reliable power transmission and is typically used in automotive and industrial environments.

It features a robust design to withstand high currents and harsh conditions.

The 929504-7 is ideal for applications requiring secure and durable electrical connections.


Gender Female
Body Material PBT
Circuit Application Signal
Colour Black
Connector System Wire-to-Board
Contact Type Female Socket
Depth 29.5mm
Height 29.5mm
Housing Colour Black
Hybrid Connector No
Length 2.5inch
Mating Tab Width 0.118inch
Mount Free Hanging
Number of Contacts 22
Number of Positions 22
Number of Rows 2
Orientation Straight
Package Quantity 600
Packaging Carton
Pitch 5mm
Polarized Yes
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 0.22inch
Sealable No (Without)
Series Junior Power Timer
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 16mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot