TE Connectivity 929504-6 Housing CAP Female Shrouded 2X09P PNL BLK

MPN
929504-6
Order Code
14-1167
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
200+ £1.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 4,924 in stock

The TE Connectivity 929504-6 is a housing cap designed for female, shrouded 2x09 pin configurations.

It comes in a panel mount style with a black finish.

This component is ideal for electrical connectors requiring secure and protected connections.

Typical applications include use in electronic devices and industrial equipment for reliable connectivity.


Pitch 5mm
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Body Material PBT
Circuit Application Signal
Colour Black
Connector System Wire-to-Board
Contact Type Female Socket
Depth 29.5mm
Gender Receptacle
Height 29.5mm
Housing colour Black
Hybrid Connector No
Length 53.5mm
Mating Tab Width 0.118inch
Mount Free Hanging
Number of Contacts 18
Number of Positions 18
Orientation Straight
Package Quantity 800
Packaging Carton
Polarized Yes
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 0.22inch
Sealable No (Without)
Series Junior Power Timer
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 16mm

Reviews

Be the first to submit a review

Trustpilot