TE Connectivity 929387-1 MICRO-POWER AND POWER QUADLOK Connector Accessory

MPN
929387-1
Order Code
14-1367
Country of Origin
Germany
Qty Unit Price (Ex VAT)
12500+ £0.091
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 12500
Despatched within 5 working days - 212,500 in stock

TE Connectivity 929387-1 is a connector accessory designed for micro-power and power Quadlok systems.

It offers reliable performance in harsh environments due to its robust construction.

Typical applications include automotive electrical systems, ensuring secure and efficient power distribution.

The accessory supports easy integration with existing wiring harnesses.


Number of Positions 1
Contact Plating Tin
Contact Type Power
ELV Compliant
Lead Free Not Applicable
Length 15.65mm
Mating Tab Width 0.64mm
Maximum Operating Temperature 140°C
Minimum Operating Temperature -40°C
Mount Cable
Orientation Straight
Package Quantity 12500
Packaging Tape and Reel
RoHS Compliant Yes
Series Micro Quadlok
Shielding Unshielded
Termination Crimp
Wire Gauge (Max) 24AWG
Wire Gauge (Min) 20AWG
Wire/Cable Gauge 24AWG

Reviews

Be the first to submit a review

Trustpilot