TE Connectivity 929053-1 MQS Automotive Connector Male Shrouded 32-Pin

MPN
929053-1
Order Code
14-1123
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
150+ £1.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 170 in stock

The TE Connectivity 929053-1 is a shrouded male automotive connector with 32 pins.

It features robust construction suitable for secure electrical connections in vehicles.

This connector is designed for high-performance environments, ensuring reliable signal and power transfer.

Typical applications include automotive harness systems and electronic control modules.


Type Automotive Connector
Number of Contacts 32
Gender Male
Colour Grey
Connector System Wire-to-Device
Material PBT
Maximum Operating Temperature 248°C
Minimum Operating Temperature -40°C
Number of Ways 32
Package Quantity 180
Packaging Carton
Radiation Hardening No
RoHS Compliant Yes
Sealable No (Without)
Series Micro Quadlok
Strain Relief Yes (With)

Reviews

Be the first to submit a review

Trustpilot