TE Connectivity 928966-2 SPT REC SWS Tin Female Unshrouded Contact 6.3mm

MPN
928966-2
Order Code
15-2778
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1500+ £0.313
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1500
Available to back orderBack-order availability date - 12/11/2026

TE Connectivity 928966-2 is an unshrouded female spade contact ideal for secure electrical connections.

It features a tin plating for corrosion resistance and a 6.3mm connection size.

This contact is commonly used in automotive and industrial applications.

It ensures reliable performance in demanding environments.


Gender Female
Number of Rows N/A
Approvals VDE, IEC
Contact Material Copper, Bronze, Tin
Contact Plating Tin
Contact Type Power
Current Rating 40a
Depth 7.6mm
ELV Compliant
Height 7.7mm
Insulation Diameter 0.236inch
Lead Free Not Applicable
Length 20
Mating Tab Width 0.248inch
Maximum Operating Temperature 130°C
Minimum Operating Temperature -40°C
Mount Cable
Number of Ports 1
Orientation Straight
Package Quantity 1500
Packaging Strip
RoHS Compliant Yes
Sealable Yes (With)
Series Standard Power Timer
Shielding Unshielded
Termination Crimp
Wire Gauge (AWG) 13AWG
Wire Gauge (Max) 11AWG
Wire Gauge (Min) 13AWG

Reviews

Be the first to submit a review

Trustpilot