TE Connectivity 928931-2 Connector Accessory 0.055in Min Cable 0.09in

MPN
928931-2
Order Code
15-9427
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1000+ £0.213
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 19,000 in stock

TE Connectivity's 928931-2 is a connector accessory designed for cables with a minimum diameter of 0.055 inches and a maximum of 0.09 inches.

This product features a robust build quality, ensuring a secure fit and reliable performance.

It is commonly used in applications requiring durable and precise cable management.

Ideal for automotive and industrial environments, the 928931-2 enhances connectivity and cable organisation.


Type Quick Disconnects
Number of Positions 1
Barrel Type Open
Compatible Insulation Diameter Range .055 – .09
Contact Base Material Copper Zinc Alloy
Contact Material CuZn
Contact Plating Tin
Contact Type Signal
Crimp Type F-Crimp
Depth 3.1mm
ELV Compliant
Gender Male
Height 3.7mm
Insulation Non-Insulated
Insulation Diameter -2.3mm
Insulation Option Uninsulated
Lead Free Not Applicable
Length 22.8mm
Mating Retention Type Locking Lance
Mating Tab Thickness .031
Mating Tab Width .11
Maximum Operating Temperature -130°C
Minimum Operating Temperature -40°C
Mount Free Hanging, Cable
Operating Temperature Range -40 – 266
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Packaging Method Box
Packaging Quantity 1000
Plating Thickness 1um
Product Length .886
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series Fastin-Faston
Shielding Unshielded
Tab Thickness 0.032inch
Tab Width 0.11inch
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 17AWG
Wire Size 1021 – 2048
Wire/Cable Gauge 17AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot