TE Connectivity 928775-2 GDS Female Connector Dual Spring Unshrouded

MPN
928775-2
Order Code
15-2768
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
600+ £0.338
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 600
Despatched within 5 working days - 5,710 in stock

TE Connectivity 928775-2 is a GDS female connector known for its reliability.

It features dual spring construction, offering secure electrical connections.

Unshrouded design simplifies installation and maintenance in various assemblies.

Commonly used in industrial automation and control systems for efficient signal transmission.


Type PCB Spring Contact
Pin or Socket Socket
Contact Termination Spring
Wire Gauge 14-22AWG
Centerline (Pitch) 4.75mm
Connector Mounting Type Board Mount
Contact Plating Tin
ELV Compliant
Mating Tab Width 6.8mm
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Cable
Number of Positions 2
Package Quantity 4000
Packaging Carton
RoHS Compliant Yes

Reviews

Be the first to submit a review

Trustpilot