TE Connectivity 928673-1 FASTON REC HSG 2P PBT NAT Bag Of 1

MPN
928673-1
EAN-13
2050006937884
Order Code
07-5116
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £0.308
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 191 in stock

TE Connectivity 928673-1 is a FASTON terminal designed for secure and reliable electrical connections. It features high-quality materials for durable performance in industrial applications. Typically used in appliances and equipment, it ensures efficient and stable conductivity.
Type Crimp Terminal Housings
Pitch 9.5 mm
Number of Ways 2
Number of Rows 1
Mounting Type Cable Mount (Free-Hanging)
Color Natural
Connector & Housing Type Receptacle
Gender Receptacle
Housing Material PBT
Length 20.6mm
Material PTFE, Polytetrafluoroethylene
Mating Alignment With
Mating Retention Type Latch
Misc Attribute TE AMP FASTON Terminals - Premier & Commercial
Mount Free Hanging
Number of Contacts 2
Number of Positions 2
Operating Temperature Range -40 – 221
Orientation Straight
Package Quantity 5100
Packaging Bulk
Packaging Quantity 5100
Packaging Type Bag
Primary Product colour Natural
Product Length .811
Product Width 7.8
Radiation Hardening No
Sealable No
Terminal Orientation Straight
Termination Quick Connect

Reviews

Be the first to submit a review

Trustpilot