TE Connectivity 928343-6 AMP S Connector Housing Female Unshrouded Standard

MPN
928343-6
Order Code
14-4419
Country of Origin
China
Qty Unit Price (Ex VAT)
250+ £1.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Despatched within 5 working days - 48,129 in stock

TE Connectivity 928343-6 is a female unshrouded standard connector housing designed for versatile connectivity solutions.

It features a durable plastic construction offering reliable electrical insulation.

This connector housing is typically used in automotive and industrial applications to secure and organise wiring systems.

Its design facilitates easy assembly and maintenance in various electronic systems.


Type Rectangular Wire & Cable Connectors & Housings
Pitch 5mm
Number of Ways 6
Number of Rows 1
Mounting Type Cable Mount (Free-Hanging)
Mounting Direction Straight
Circuit Application Power & Signal
Color Natural
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Height .48
Connector Length 1.181
Connector Product Type Housing
Connector System Wire-to-Wire
Contact Type Female Socket
Depth 25.5mm
ELV Compliant
Flammability Rating UL94 V-2
Gender Receptacle
Glow Wire Rating Standard Part - Not Glow Wire
Height 12.2mm
Housing Color Natural
Housing Material PA 6.6
Lead Free Not Applicable
Length 30mm
Mating Alignment Yes (With)
Mating Connector Lock Yes (With)
Mating Retention With
Mating Retention Type Latch
Mount Free Hanging
Number of Contacts 6
Number of Positions 6
Operating Temperature Range -40 – 221
Orientation Straight
Package Quantity 1500
Packaging Box
Packaging Method Box & Carton
Packaging Quantity 1500
Panel Mount Feature Without
PCB Mount Retention Without
Primary Product colour Natural
Primary Type Rectangular
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series Standard Timer
Strain Relief No (Without)
Termination Crimp
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-2
Width 30mm

Reviews

Be the first to submit a review

Trustpilot