TE Connectivity's 928343-5 RAST 5 Connector is a reliable and efficient component, designed for secure electrical connections. This connector is ideal for use in household appliances and automotive applications, where robust and stable connections are crucial. Its design ensures ease of installation and long-lasting performance.
| Type |
Rectangular Wire & Cable Connectors & Housings |
| Pitch |
5mm |
| Number of Ways |
5 |
| Number of Rows |
1 |
| Mounting Type |
Cable Mount (Free-Hanging) |
| Mounting Direction |
Straight |
| Circuit Application |
Power & Signal |
| Color |
Natural |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Height |
.48 |
| Connector Length |
.984 |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Contact Type |
Female Socket |
| Flammability Rating |
UL94 V-2 |
| Gender |
Female |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Height |
12.2mm |
| Housing Color |
Natural |
| Housing Material |
PA 6.6 |
| Length |
25mm |
| Mating Alignment |
Yes (With) |
| Mating Connector Lock |
Yes (With) |
| Mating Retention |
With |
| Mating Retention Type |
Latch |
| Misc Attribute |
TE AMP RAST 5 Connectors |
| Mount |
Free Hanging |
| Number of Contacts |
5 |
| Number of Positions |
5 |
| Operating Temperature Range |
-40 – 221 |
| Orientation |
Straight |
| Package Quantity |
2000 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
2000 |
| Packaging Type |
Bag |
| Panel Mount Feature |
Without |
| PCB Mount Retention |
Without |
| Primary Product colour |
Natural |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
Standard Timer |
| Strain Relief |
No (Without) |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-2 |