TE Connectivity 928343-4 RAST 5 Connector 4P Bagged 1 pc

MPN
928343-4
EAN-13
2050006973806
Order Code
07-5112
Country of Origin
Italy

Discontinued


TE Connectivity's 928343-4 is a versatile connector from the AMP RAST 5 series, known for its reliable and robust electrical connections. This part is designed for use in home appliances and industrial machinery, providing secure and dependable connectivity. Its precision engineering ensures optimal performance in demanding environments.
Type Rectangular Wire & Cable Connectors & Housings
Pitch 5mm
Number of Ways 4
Number of Rows 1
Mounting Type Cable Mount (Free-Hanging)
Circuit Application Power & Signal
Color Natural
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Height .48
Connector Length .787
Connector Product Type Housing
Connector System Wire-to-Wire
Contact Type Female Socket
ELV Compliant
Flammability Rating UL94 V-2
Gender Female
Glow Wire Rating Standard Part - Not Glow Wire
Height 12.2mm
Housing Color Natural
Housing Material PA 6.6
Lead Free Not Applicable
Length 20
Mating Alignment Yes (With)
Mating Connector Lock Yes (With)
Mating Retention With
Mating Retention Type Latch
Misc Attribute TE AMP RAST 5 Connectors
Mount Free Hanging
Number of Contacts 4
Number of Positions 4
Operating Temperature Range -40 – 221
Orientation Straight
Package Quantity 2000
Packaging Bag
Packaging Method Bag
Packaging Quantity 2000
Packaging Type Bag
Panel Mount Feature Without
PCB Mount Retention Without
Primary Product colour Natural
Primary Type Rectangular
Radiation Hardening No
RoHS Compliant Yes
Sealable No
Series Standard Timer
Strain Relief No (Without)
Termination Crimp
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-2
Width 20mm

Trustpilot