TE Connectivity 928247-2 is a female shrouded timer connector with 2 positions.
It features a compact design suitable for tight spaces.
The connector is designed for reliability and secure connections in automotive applications.
Typically used in vehicle electrical systems, it ensures consistent performance under various conditions.
| Type |
Rectangular Wire & Cable Connectors & Housings |
| Pitch |
5mm |
| Number of Ways |
2 |
| Number of Rows |
1 |
| Mounting Type |
Cable Mount (Free-Hanging) |
| Circuit Application |
Power & Signal |
| Color |
Black |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Height |
.567 |
| Connector Length |
.39 |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Board |
| Contact Type |
Female Socket |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-2 |
| Glow Wire Rating |
Glow Wire |
| Height |
14.4mm |
| Housing Color |
Black |
| Housing Material |
Nylon |
| Lead Free |
Not Applicable |
| Length |
0.39inch |
| Mating Alignment |
Yes (With) |
| Mating Connector Lock |
Yes (With) |
| Mating Retention |
With |
| Mating Retention Type |
Latch |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-40°C |
| Mount |
Free Hanging, Cable |
| Number of Positions |
2 |
| Operating Temperature Range |
-40 – 230 |
| Orientation |
Straight |
| Package Quantity |
6000 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
6000 |
| Panel Mount Feature |
Without |
| PCB Mount Retention |
Without |
| Primary Product colour |
Black |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
Standard Timer, AMP |
| Strain Relief |
No (Without) |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-2 |