TE Connectivity 928205-4 TELFIX Header Male Unshrouded 4P Housing

MPN
928205-4
Order Code
14-3175
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
70000+ £0.110
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 70000
Available to back orderBack order, lead time 4 months

The TE Connectivity 928205-4 is a TELFIX header male unshrouded housing with four positions.

It features reliable connectivity with a simple design for ease of use.

The component is typically applied in electronics for board-to-board connections.

It is suitable for applications requiring compact and efficient housing solutions.


Pitch 2.54mm
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Contact Type Female Socket
Depth 13.5mm
Length 10.16mm
Mount Free Hanging, Cable
Number of Contacts 4
Number of Positions 4
Orientation Straight
Package Quantity 10000
Packaging Bulk
Radiation Hardening No
RoHS Compliant Yes
Series AMP-QUICK
Termination Crimp
Width 4.5mm

Reviews

Be the first to submit a review

Trustpilot