TE Connectivity 928205-2 Telfix Header Female Unshrouded 2 Positions

MPN
928205-2
Order Code
14-4310
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
500+ £0.258
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Available to back orderBack-order availability date - 12/11/2026

TE Connectivity's 928205-2 Telfix header is a female unshrouded connector with 2 positions.

It features a 2.54 mm pitch, ensuring reliable electrical connections.

The header is typically used in PCB applications.

It is suitable for various electronic and electrical assemblies.


Type Rectangular Wire & Cable Connectors & Housings
Pitch 2.54mm
Number of Ways 2
Number of Rows 1
Mounting Type Board Mount
Colour Natural
Connector Product Type Housing
Contact Type Female Socket
Depth 13.5mm
Gender Receptacle
Length 5.08mm
Mount Free Hanging, Cable
Number of Contacts 2
Number of Positions 2
Orientation Straight
Packaging Bulk
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Termination Crimp
Width 4.5mm

Reviews

Be the first to submit a review

Trustpilot