TE Connectivity 928193-1 FF 2.8MM Tab Housing 2P PBT Black Female Unshrouded

MPN
928193-1
Order Code
14-5672
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
200+ £1.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 350 in stock

TE Connectivity 928193-1 is a two-position tab housing made of black PBT material.

It features a 2.8 mm tab size and is designed as a female unshrouded connector.

This component is typically used in automotive and industrial applications for reliable electrical connections.

Its durable construction ensures performance in demanding environments.


Type Crimp Terminal Housings
Pitch 5mm
Number of Ways 2
Mounting Type Panel Mount
Mounting Direction Straight
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Tab Housing
Housing Material Polyester
Length 1.02inch
Mating Alignment With
Mating Retention Yes (With)
Mating Retention Type Latch
Operating Temperature Range -40 – 221
Package Quantity 800
Packaging Carton
Packaging Method Carton
Packaging Quantity 800
Primary Product colour Black
Product Length 1.02
Sealable No
Terminal Orientation Flag

Reviews

Be the first to submit a review

Trustpilot