TE Connectivity 928037-2 Headers Wire Housing 7P Male Shrouded Blue Edge

MPN
928037-2
Order Code
14-3575
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
150+ £0.960
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 2,002 in stock

TE Connectivity's 928037-2 is a 7-position male shrouded wire housing header.

It features a blue edge design for easy identification.

The housing is designed for secure electrical connections in various electronic applications.

It is commonly used in automotive and industrial equipment for its reliability and durability.


Type Rectangular Wire & Cable Connectors & Housings
Number of Positions 3
Pitch 2.54
Number of Rows 1
Mouning Orientation Straight
Centerline (Pitch) 2.54mm
Circuit Application Signal
Color Black
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Housing
Connector System Wire-to-Wire
Contact Type Socket
ELV Compliant
Flammability Rating UL94 V-0
Housing Color Black
Keyed No
Mating Alignment No (Without)
Mount Free Hanging, Cable
Mounting Ears No (Without)
Operating Temperature Range -85 – 221
Package Quantity 2400
Packaging Bulk
Primary Product colour Black
Radiation Hardening No
RoHS Compliant Yes
Series RV 100
Termination IDC
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot