TE Connectivity 927884-2 CI 2 Stift Carton 1 pc Robust And Durable

MPN
927884-2
EAN-13
2050007185031
Order Code
07-5109
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.382
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,152 in stock

TE Connectivity's 927884-2 is a terminal component known for its reliable performance and high quality. This terminal is suitable for various electronic and electrical applications, ensuring secure connectivity. Ideal for use in industrial and commercial environments, it provides dependable connections in circuits and assemblies.
Type TE AMP Others - Terminals
Pin or Socket Male
Contact Material Brass
Contact Plating Tin
Contact Type Signal
Depth 3.6mm
Gender Male
Height 3.6mm
Length 29
Misc Attribute TE AMP Others - Terminals
Mount Cable
Orientation Straight
Packaging Strip
Packaging Type Carton
Series CI 2
Shielding Unshielded
Termination Crimp
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 17AWG
Wire/Cable Gauge 20AWG

Reviews

Be the first to submit a review

Trustpilot