TE Connectivity 927863-1 Junior-Timer Connector Male Unshrouded Automotive

MPN
927863-1
Order Code
13-8497
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
4000+ £0.167
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4000
Despatched within 5 working days - 4,000 in stock

The TE Connectivity 927863-1 is a Junior-Timer connector designed for automotive applications.

This male unshrouded connector offers reliable performance and secure connections in vehicle systems.

The product features robust construction for enhanced durability.

It is typically used in applications such as wiring and harness assemblies in vehicles.


Gender Male
Number of Rows N/A
Approvals VDE, IEC
Contact Material Brass
Contact Plating Tin
Contact Type Signal
Depth 4.4mm
Height 4.6mm
Insulation Diameter 2.7mm
Length 18.8mm
Mating Tab Width 0.11inch
Maximum Operating Temperature 230°C
Minimum Operating Temperature -40°C
Mount Cable
Orientation Straight
Package Quantity 4000
Packaging Carton
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No (Without)
Series Junior Timer
Shielding Unshielded
Termination Crimp
Wire Gauge (AWG) 20AWG
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 17AWG

Reviews

Be the first to submit a review

Trustpilot