TE Connectivity 927854-2 PL 250 Rec Terminal 17-13 AWG Female Unshrouded

MPN
927854-2
Order Code
14-0913
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1500+ £0.153
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1500
Despatched within 5 working days - 7,500 in stock

TE Connectivity 927854-2 is a PL 250 receptacle terminal designed for 17-13 AWG wire sizes.

This female, unshrouded terminal offers reliable electrical connections.

It is commonly used in various automotive and industrial applications.

The terminal is suitable for high-vibration environments due to its secure fit.


Type Quick Disconnects
Gender Female
Number of Rows N/A
Barrel Type Open
Compatible Insulation Diameter Range .083 – .122
Compatible With Agency/Standards Products UL
Contact Base Material Brass
Crimp Type F-Crimp
Insulated Wire Support Yes
Insulation Non-Insulated
Insulation Diameter 0.122inch
Insulation Option Uninsulated
Length 0.878inch
Material Bronze
Mating Retention Type Dimple
Mating Tab Thickness .032
Mating Tab Width .25
Mount Free Hanging
Operating Temperature Range -40 – 230
Package Quantity 4500
Packaging Tape and Reel
Packaging Method Strip/Reel
Packaging Quantity 4500
Plating Unplated
Product Length .878
Product Terminates To Wire & Cable
RoHS Compliant Yes
Series Mark I
Terminal Orientation Straight
Terminal Plating Material Unplated
Termination Receptacle
Wire Gauge (Max) 13AWG
Wire Gauge (Min) 17AWG
Wire Insulation Support With
Wire Size 17 – 13
Wire/Cable Diameter 3.1mm

Reviews

Be the first to submit a review

Trustpilot