TE Connectivity 927849-2 STC Female Unshrouded Contact SRC Sn

MPN
927849-2
Order Code
14-1087
Country of Origin
Germany
Qty Unit Price (Ex VAT)
2250+ £0.440
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2250
Available to back orderBack-order availability date - 07/10/2026

The TE Connectivity 927849-2 is a female unshrouded contact suitable for use in secure and reliable electrical connections.

It features a tin-plated surface for enhanced conductivity and corrosion resistance.

This contact is typically used in wires ranging from 0.05 to 0.22 square millimetres in size.

It is ideal for various industrial and commercial applications requiring efficient signal or power transmission.


Pin or Socket Female
Approvals VDE, IEC
Contact Material Bronze
Contact Plating Tin
Contact Type Power
ELV Compliant
Gender Female
Insulation Diameter 0.122inch
Lead Free Not Applicable
Mating Tab Width 0.248inch
Maximum Operating Temperature 230°C
Minimum Operating Temperature -40°C
Mount Cable
Package Quantity 2500
Packaging Tape and Reel
RoHS Compliant No
Sealable No (Without)
Termination Crimp

Reviews

Be the first to submit a review

Trustpilot