TE Connectivity 927845-2 JPT Female Contact SRC 2.8mm Tin Unshrouded

MPN
927845-2
Order Code
15-2762
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
4000+ £0.181
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4000
Available to back orderBack-order availability date - 15/07/2026

TE Connectivity 927845-2 is a JPT female contact suitable for unshrouded connections.

The part features a 2.8mm size and is tin-plated for enhanced conductivity.

It is designed for use in automotive and industrial applications, ensuring reliable connections.

This versatile contact is known for its durability and easy assembly in various electrical systems.


Gender Female
Number of Rows N/A
Approvals VDE, IEC
Contact Material Copper, Tin, Brass
Contact Plating Tin
Contact Type Signal
Current Rating 20a
Depth 4.15mm
ELV Compliant
Insulation Diameter 2.3mm
Lead Free Not Applicable
Length 18.8mm
Mating Tab Width 0.11inch
Maximum Operating Temperature 230°C
Minimum Operating Temperature -40°C
Mount Cable
Orientation Straight
Package Quantity 4000
Packaging Tape and Reel
Radiation Hardening No
RoHS Compliant Yes
Sealable No (Without)
Series Junior Power Timer
Shielding Unshielded
Termination Crimp
Wire Gauge (Max) 17AWG
Wire Gauge (Min) 20AWG

Reviews

Be the first to submit a review

Trustpilot