TE Connectivity 927837-2 JPT Rectangular Power Contact Tin Plated Female

MPN
927837-2
Order Code
14-1831
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2300+ £0.172
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2300
Available to back orderBack-order availability date - 06/11/2026

TE Connectivity 927837-2 is a rectangular power contact featuring tin plating for enhanced conductivity and corrosion resistance.

It is a female contact designed for reliable electrical connections in automotive and industrial applications.

The JPT series offers a secure fit for high-current scenarios, ensuring optimal performance.

This part is typically used in environments requiring robust and durable electrical contacts.


Gender Female
Approvals VDE, IEC
Contact Material Copper Alloy, Bronze
Contact Plating Tin
Contact Type Power
Depth 4.8mm
ELV Compliant
Height 4.8mm
Insulation Diameter 0.118inch
Lead Free Not Applicable
Length 19.5mm
Mating Tab Width 0.248inch
Maximum Operating Temperature 130°C
Minimum Operating Temperature -40°C
Mount Cable
Number of Positions 1
Orientation Straight
Package Quantity 2300
Packaging Tape and Reel
RoHS Compliant Yes
Sealable No (Without)
Series Standard Power Timer
Shielding Unshielded
Termination Crimp
Wire Gauge (Max) 17AWG
Wire Gauge (Min) 13AWG
Wire/Cable Gauge 15AWG

Reviews

Be the first to submit a review

Trustpilot