TE Connectivity 927835-2 Power Timer Male Contact Unshrouded Connector

Order Code:

15-2760

Brand: TE Connectivity MPN: 927835-2
Qty Unit Price (Ex VAT)
1500+ £0.288
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1500
930,000 in stock, despatched in 5 working days

TE Connectivity 927835-2 is a power timer male contact suitable for high-current applications.

It is designed for reliable connectivity in automotive and industrial environments.

The connector is unshrouded, making it easy to insert and secure.

Common uses include wiring harnesses and power distribution setups.


Gender Female
Approvals VDE, IEC
Contact Material Copper, Tin
Contact Plating Tin
Contact Type Signal
ELV Compliant
Insulation Diameter 0.236inch
Lead Free Lead Free
Length 20mm
Mating Tab Width 0.248inch
Max Operating Temperature 130°C
Min Operating Temperature -40°C
Mount Cable
Orientation Straight
Package Quantity 1500
Packaging Tape and Reel
RoHS Compliant Yes
Sealable Yes (With)
Series Standard Power Timer
Shielding Unshielded
Termination Crimp
Wire Gauge (Max) 17AWG
Wire Gauge (Min) 13AWG
Wire/Cable Gauge 15AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot