TE Connectivity 927773-3 Junior Power Timer Connector Male Shrouded Reel 3000

MPN
927773-3
Order Code
14-1233
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
3000+ £0.149
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3000
Despatched within 5 working days - 84,000 in stock

The TE Connectivity 927773-3 is a Junior Power Timer Connector featuring a male shrouded design.

It is supplied on a reel with a capacity of 3000 connectors.

This connector is known for its reliable power connection in automotive and industrial applications.

The 927773-3 is ideal for ensuring secure electrical connections in environments demanding stringent performance.


Pin or Socket Male
Contact Material Copper, Tin, Copper Alloy, Bronze
Contact Plating Tin
Contact Type Signal
Depth 5.5mm
ELV Compliant
Gender Female
Height 4.15mm
Insulation Insulated
Insulation Diameter 0.161inch
Lead Free Not Applicable
Length 19.3
Mating Tab Width 0.11inch
Maximum Operating Temperature 130°C
Minimum Operating Temperature -40°C
Mount Cable
Number of Ports 1
Orientation Straight
Package Quantity 3000
Packaging Tape and Reel
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No (Without)
Series Junior Power Timer
Shielding Unshielded
Termination Crimp
Wire Gauge (Max) 17AWG
Wire Gauge (Min) 13AWG
Wire/Cable Gauge 15AWG

Reviews

Be the first to submit a review

Trustpilot