TE Connectivity 927772-3 JPT Contact Female Unshrouded 2.8mm Tin SWS

MPN
927772-3
Order Code
13-8504
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
3500+ £0.168
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3500
Available to back orderBack-order availability date - 21/05/2026

The TE Connectivity 927772-3 is a female unshrouded contact designed for secure electrical connections.

It features a 2.8mm terminal size with a tin (Sn) plating for reliable conductivity.

This contact is suitable for use in automotive applications requiring durable and stable connections.

Its simple design allows for easy integration into various electrical systems.


Gender Female
Contact Material Copper, Tin
Contact Plating Tin
Contact Type Power
Current Rating 30a
ELV Compliant
Insulation Diameter 0.134inch
Lead Free Not Applicable
Length 18.8mm
Mating Tab Width 0.11inch
Max Operating Temperature 130°C
Min Operating Temperature -40°C
Mount Cable
Orientation Straight
Package Quantity 3500
Packaging Tape and Reel
RoHS Compliant Yes
Sealable Yes (With)
Series Junior Power Timer
Termination Crimp
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 28AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot