TE Connectivity 927771-3 JTIMER Female Unshrouded SKT 20-17 Reel of 4000

MPN
927771-3
Order Code
14-0770
Country of Origin
Estonia
Qty Unit Price (Ex VAT)
4000+ £0.161
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4000
Despatched within 5 working days - 168,000 in stock

TE Connectivity's 927771-3 is a JTIMER female unshrouded socket designed for wire gauge sizes 20 to 17.

This component is supplied on a reel of 4000, facilitating mass production and efficient assembly.

The socket is known for its reliability in electrical connections, often utilised in automotive and industrial applications.

It is constructed for durability and consistent performance in demanding environments.


Pin or Socket Female
Contact Material Copper Alloy, Bronze, Copper, Ferrite
Contact Plating Tin
Contact Type Signal
Depth 3.6mm
ELV Compliant
Gender Female
Height 4.15mm
Insulation Diameter 2.3mm
Lead Free Not Applicable
Length 18.8mm
Mating Tab Width 0.11inch
Maximum Operating Temperature 130°C
Minimum Operating Temperature -40°C
Mount Cable
Number of Positions 1
Orientation Straight
Package Quantity 4000
Packaging Tape and Reel
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No (Without)
Series Junior Power Timer
Shielding Unshielded
Termination Crimp
Wire Gauge (Max) 17AWG
Wire Gauge (Min) 20AWG
Wire/Cable Gauge 20AWG

Reviews

Be the first to submit a review

Trustpilot