TE Connectivity 927771-1 Junior Power Timer Contact Female Unshrouded

MPN
927771-1
Order Code
14-1721
Country of Origin
USA
Qty Unit Price (Ex VAT)
12000+ £0.197
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 12000
Available to back orderBack-order availability date - 14/11/2026

The TE Connectivity 927771-1 is a Junior Power Timer contact designed for reliable electrical connections.

It features a female unshrouded contact style and provides secure mate assurance.

This contact supports wire-to-wire applications in automotive and industrial systems.

It is known for durability and consistent performance in harsh environments.


Gender Female
Contact Material Copper, Ferrite
Contact Plating Tin
Contact Type Signal
Depth 3.6mm
Height 3.9mm
Insulation Insulated
Insulation Diameter 2.3mm
Length 19.3
Material Copper
Mating Tab Width 0.11inch
Maximum Operating Temperature 130°C
Minimum Operating Temperature -40°C
Mount Cable
Number of Ports 1
Orientation Straight
Package Quantity 4000
Packaging Tape and Reel
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No (Without)
Series Junior Power Timer
Shielding Unshielded
Size 0.032inch
Termination Crimp
Wire Gauge (Max) 17AWG
Wire Gauge (Min) 20AWG
Wire/Cable Gauge 20AWG

Reviews

Be the first to submit a review

Trustpilot