TE Connectivity 927768-1 JPT REC 2.8 Contact 3300 Pcs SRC Sn AMP

Image Representative of Range

TE Connectivity 927768-1 JPT REC 2.8 Contact 3300 Pcs SRC Sn AMP

MPN
927768-1
EAN-13
2050007428374
Order Code
07-5102
Country of Origin
Spain
View Full Product Range (12)

Discontinued


TE Connectivity's 927768-1 is an unshrouded female connector suitable for various applications.

This Junior-Timer connector is delivered on a reel of 1000 pieces, facilitating high-volume use.

It is designed for reliable electrical connections in automotive and industrial environments.

The part is known for its durability and ease of integration into existing systems.


Type 927768-1
Contact Gender Female
Contact Material Copper, Ferrite
Contact Plating Tin
Contact Type Signal
Current Rating 30a
Depth 4.7mm
ELV Compliant
Engineering Series Name Timer - Terminals
Engineering Series No N05
Gender Female
Height 4.15mm
Insulation Diameter 0.122inch
Lead Free Not Applicable
Length 18.8mm
Mating Tab Width 0.11inch
Maximum Operating Temperature 130°C
Minimum Operating Temperature -40°C
Mount Cable
Number of Ports 1
Orientation Straight
Package Quantity 3300
Packaging Tape and Reel
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No (Without)
Series Junior Power Timer
Shielding Unshielded
Termination Crimp
Wire Gauge (Max) 13AWG
Wire Gauge (Min) 17AWG
Wire/Cable Gauge 13AWG

Trustpilot