TE Connectivity 927766-3 JPT Contact Female Unshrouded 2.8mm Tin SWS

MPN
927766-3
Order Code
15-9123
Country of Origin
China
Qty Unit Price (Ex VAT)
3750+ £0.214
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3750
Available to back orderBack-order availability date - 22/05/2026

TE Connectivity's 927766-3 is a JPT contact designed for female connections with a 2.8mm pin size.

It features tin plating for corrosion resistance and secure connectivity.

The contact is unshrouded, suiting a variety of automotive and industrial applications.

Its SWS (Single Wire Seal) design enhances protection in harsh environments.


Number of Contacts 1
Gender Female
Contact Material Copper Alloy, Copper, Tin
Contact Plating Tin
Contact Type Power
Depth 5.4mm
ELV Compliant
Height 4.6mm
Insulation Diameter 0.134inch
Lead Free Not Applicable
Length 18.8mm
Mating Tab Width 0.11inch
Max Operating Temperature 130°C
Min Operating Temperature -40°C
Mount Cable
Orientation Straight
Package Quantity 3750
Packaging Tape and Reel
RoHS Compliant Yes
Sealable Yes (With)
Series Junior Power Timer
Termination Crimp
Wire Gauge (Max) 13AWG
Wire Gauge (Min) 17AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot