TE Connectivity 927368-1 Automotive Connector 8P Female Unshrouded

MPN
927368-1
Order Code
14-1241
Country of Origin
Germany
Qty Unit Price (Ex VAT)
500+ £0.724
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Despatched within 5 working days - 1,100 in stock

The TE Connectivity 927368-1 is an automotive connector featuring 8 positions for female contacts.

It is unshrouded, offering ease of access for maintenance and troubleshooting.

This connector is designed for reliable electrical connections in automotive applications.

Typical uses include harness assemblies and power distribution systems in vehicles.


Type Automotive Connector
Number of Contacts 8
Gender Male
Number of Rows 2
Circuit Application Signal
Colour Brown
Connector System Wire-to-Wire
Contact Type Tab
ELV Compliant
Height 23mm
Housing Color Brown
Hybrid Connector No
Lead Free Not Applicable
Length 1.134inch
Mating Tab Width 0.11inch
Mount Free Hanging
Orientation Straight
Package Quantity 1500
Packaging Bag
Pitch 5.08
Polarized Yes
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 0.2inch
Sealable No (Without)
Series Junior Timer
Serviceable Yes
Strain Relief No (Without)
Termination Crimp
Width 0.543inch

Reviews

Be the first to submit a review

Trustpilot