TE Connectivity 927366-1 Combination Line Connector 8P Min D-Flachf

Image Representative of Range

TE Connectivity 927366-1 Combination Line Connector 8P Min D-Flachf

MPN
927366-1
EAN-13
2050007368229
Order Code
07-5101
Country of Origin
Germany
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £1.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 29 in stock

TE Connectivity manufactures the 927366-1, a versatile electrical connector. It is well-suited for a variety of applications including automotive and industrial use due to its reliable connection properties. This component ensures secure and efficient electrical connections in complex systems.
Type 927366-1
Circuit Application Signal
Colour Yellow
Connector System Wire-to-Wire
Contact Type Tab
ELV Compliant
Engineering Series Name Timers
Engineering Series No J95
Gender Male
Height 23mm
Housing Colour Yellow
Hybrid Connector No
Lead Free Not Applicable
Length 1.134inch
Mating Tab Width 0.11inch
Mount Free Hanging, Cable
Number of Contacts 8
Number of Positions 8
Number of Rows 2
Orientation Straight
Package Quantity 500
Packaging Bag
Pitch 5.08
Polarized Yes
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 0.2inch
Sealable No (Without)
Series Junior Timer
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 0.543inch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot