TE Connectivity's 927231-3 is a male unshrouded crimp connector with 9 contacts designed for secure and efficient wire connections.
It offers reliable electrical performance due to its robust construction.
This connector is commonly used in automotive and industrial applications where space is limited.
Its design facilitates easy installation and maintenance in various wiring systems.
| Type |
Socket housing cable |
| Pitch |
6.35mm |
| Number of Ways |
9 |
| Number of Rows |
3 |
| Mounting Type |
Panel Mount |
| Mounting Direction |
Straight |
| Approvals |
CSA |
| AWG (min.) |
16 |
| AWG max. |
30 |
| Case Material |
Polyamide |
| Circuit Application |
Power & Signal |
| Color |
Beige |
| Colour |
Ecru |
| Compatible With Agency/Standards Products |
VDE |
| Compatible With Approved Standards Products |
UL E28476 |
| Connection |
Crimp |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector contact surface |
Tin plated |
| Connector Product Type |
Housing |
| Connector System |
wire-to-wire |
| Connector Type |
Socket, straight |
| Contact Layout |
Matrix |
| Contact Material |
Copper alloy |
| Contact Retention |
No (Without) |
| Contact Retention Within Housing |
Without |
| Contact Type |
Pin |
| Depth |
27.4mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Receptacle |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Housing Color |
Red |
| Housing Material |
PA 66 |
| Industrial packaging |
No |
| Insulation Material |
Polyamide |
| Lead Free |
Not Applicable |
| Length |
29.7mm |
| Max Voltage Rating (AC) |
600V |
| Maximum Operating Temperature |
125°C |
| Minimum Operating Temperature |
-55°C |
| Misc Attribute |
UNIVERSAL MATE-N-LOK |
| Mount |
Panel |
| Nominal Current |
15A |
| Nominal current - rounded value |
15A |
| Nominal current (details) |
15A |
| Nominal Voltage |
600V AC |
| Number of Circuits |
9 |
| Number of Contacts |
9 |
| Number of Positions |
9 |
| Operating Temperature Range |
-67 – 257 |
| Operating Voltage |
600 |
| Orientation |
Straight |
| Package Quantity |
1000 |
| Packaging |
Bag |
| Packaging Method |
Bag & Box |
| Packaging Quantity |
1000 |
| Panel Mount Feature |
With |
| Panel Mount Feature Type |
Patch & Tabs |
| Panel Thickness |
2.29mm |
| Pins per row |
3 |
| Primary Product colour |
Natural |
| Primary Type |
CONNECTOR |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Row Spacing |
0.25mm |
| Row-to-Row Spacing |
.25 |
| Sealable |
No |
| Series |
Universal-MATE-N-LOK |
| Temperature Range |
-55 - +120°C |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-0 |
| UL Rating |
Recognized |
| VDE Tested |
Yes |
| Width |
25.3mm |