TE Connectivity's 927231-3 is a male unshrouded crimp connector with 9 contacts designed for secure and efficient wire connections.
It offers reliable electrical performance due to its robust construction.
This connector is commonly used in automotive and industrial applications where space is limited.
Its design facilitates easy installation and maintenance in various wiring systems.
| Type |
Wire to Board Housing |
| Pitch |
6.35 |
| Number of Rows |
3 |
| Mounting Type |
Panel Mount |
| Approvals |
CSA |
| Centerline (Pitch) |
6.35mm |
| Circuit Application |
Power & Signal |
| Color |
Beige |
| Compatible With Agency/Standards Products |
VDE |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Contact Layout |
Matrix |
| Contact Material |
Copper Alloy |
| Contact Retention |
No (Without) |
| Contact Retention Within Housing |
Without |
| Contact Type |
Pin |
| Depth |
27.4mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Receptacle |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Housing Color |
Red |
| Housing Material |
PA 66 |
| Insulation Material |
Polyamide |
| Lead Free |
Not Applicable |
| Length |
29.7mm |
| Max Voltage Rating (AC) |
600V |
| Maximum Operating Temperature |
125°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Panel |
| No. of Ways |
9 |
| Number of Circuits |
9 |
| Number of Contacts |
9 |
| Number of Positions |
9 |
| Operating Temperature Range |
-67 – 257 |
| Operating Voltage |
600 |
| Orientation |
Straight |
| Package Quantity |
1000 |
| Packaging |
Bag |
| Packaging Method |
Bag & Box |
| Packaging Quantity |
1000 |
| Panel Mount Feature |
With |
| Panel Mount Feature Type |
Patch & Tabs |
| Panel Thickness |
2.29mm |
| Plug / Socket |
Receptacle |
| Primary Product colour |
Natural |
| Primary Type |
CONNECTOR |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Row Spacing |
0.25mm |
| Row-to-Row Spacing |
.25 |
| Sealable |
No |
| Series |
Universal-MATE-N-LOK |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-0 |
| UL Rating |
Recognized |
| VDE Tested |
Yes |
| Width |
25.3mm |