TE Connectivity 926988-1 MNL Pin Connector Male Unshrouded 35MM

MPN
926988-1
Order Code
14-4987
Country of Origin
Germany
Qty Unit Price (Ex VAT)
2500+ £0.353
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2500
Available to back orderBack-order availability date - 12/11/2026

The TE Connectivity 926988-1 is a male pin connector suitable for unshrouded applications with a 3.5mm pitch.

It is designed for reliable electrical connections in various electronic devices.

This component is typically used in automotive, industrial, and consumer electronics.

The 926988-1 connector ensures secure fitment and easy integration into circuit boards.


Type Connector Contacts
Pin or Socket Male
Circuit Application Power
Compatible Insulation Diameter Range .047 – .094
Contact Base Material Brass
Contact Current Rating 17a
Contact Current Rating (Max) 17
Contact Material Brass
Contact Mating Area Plating Material Tin (Sn)
Contact Plating Tin
Contact Retention Within Housing With
Contact Type Pin
Depth 5.3mm
ELV Compliant
Gender Male
Height 5.9mm
Insulation Diameter 2.4mm
Length 25mm
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Cable
Operating Temperature Range -67 – 221
Operating Voltage 250
Orientation Straight
Package Quantity 2500
Packaging Carton
Packaging Method Carton
Packaging Quantity 2500
Product Terminates To Wire & Cable
Reach SVHC Compliant No
RoHS Compliant Yes
Series MATE-N-LOK
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 15AWG
Wire Insulation Support Without
Wire Size 20 – 15
Wire/Cable Gauge 20AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot