TE Connectivity 926981-2 Econoseal Crimp Contact 1 Pin 1 pc

Image Representative of Range

TE Connectivity 926981-2 Econoseal Crimp Contact 1 Pin 1 pc

MPN
926981-2
EAN-13
2050003062343
Order Code
07-5099
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
20+ £0.529
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 43 in stock

TE Connectivity's 926981-2 is a connector accessory designed with terminals featuring a 2-pin configuration and a 0.078-inch diameter.

It is known for its robust and reliable electrical connections.

Ideal for use in automotive and industrial applications, this product ensures secure and efficient power or signal transfer.

The high-quality materials enhance its durability and performance in various environmental conditions.


Type Crimp contact
Pin or Socket Male
Color Silver
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-wire
Contact Material Copper alloy
Contact Plating Tin
Contact Type Signal
Current Rating 20A
Depth 3.5mm
Dim (L x W x H) 3.4 x 29 x 3.5 mm
ELV Compliant
Factory colour Silver
Gender Male
Height 3.5mm
Industrial packaging No
Lead Free Not Applicable
Length 3.4mm
Material Brass
max. cross section 1mm²
Min. cross section 0.50mm²
Misc Attribute Econoseal Serie E
Mount Cable
Number of Rows 1
Orientation Straight
Packaging Bulk
Pin shape Circular
Plug / Socket Pin
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series Econoseal Series E
Shielding Unshielded
Termination Crimp
Total number of pins 1
Width 29mm
Wire/Cable Gauge 17AWG

Reviews

Be the first to submit a review

Trustpilot