TE Connectivity 926902-1 Universal-MATE-N-LOK Crimp Contact Pin 1 1 pc

Image Representative of Range

TE Connectivity 926902-1 Universal-MATE-N-LOK Crimp Contact Pin 1 1 pc

MPN
926902-1
EAN-13
2050003707039
Order Code
07-5098
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
50+ £0.143
100+ £0.129
250+ £0.124
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,093 in stock

The TE Connectivity 926902-1 is a universal male unshrouded connector known for its reliable split-stab design.

It features a robust tin-plated brass material providing excellent conductivity.

The connector is typically used in wire-to-wire applications and versatile in function.

This part is ideal for electrical and electronic equipment, automotive, and industrial machinery.


Type Crimp contact
Pin or Socket Male
Wire Gauge 17-13
Approvals UL
AWG (min.) 16
AWG max. 13
Circuit Application Power
Compatible Insulation Diameter Range .13 – .2
Compatible With Agency/Standards Products VDE
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-board
Contact Base Material Brass
Contact Current Rating 17a
Contact Current Rating (Max) 17
Contact Gender Male
Contact Material Copper alloy
Contact Mating Area Plating Material Tin (Sn)
Contact Plating Tin
Contact Retention Within Housing With
Contact Shape & Form Split
Contact Type Pin
Current Rating 15A
Depth 5.8mm
ELV Compliant
Factory colour Silver
Gender Male
Height 5.8
Industrial packaging No
Insulation Diameter 0.2inch
Lead Free Not Applicable
Length 21.2mm
Material Brass
max. cross section 2.50mm²
Maximum Operating Temperature 125°C
Maximum Temperature +125°C
Min. cross section 1.50mm²
Min. temperature -55°C
Minimum Operating Temperature -55°C
Misc Attribute 1 eyelets for Crimps
Mount Cable
Nominal Voltage 600V AC
Number of Rows 1
Operating Temperature Range -67 – 257
Operating Voltage 600
Orientation Straight
Package Quantity 1000
Packaging Box
Packaging Method Box
Packaging Quantity 1000
Pin Ø 2.134mm
Pin shape Circular
Pins 1
Pins per row 1
Plug / Socket Plug, straight
Product Terminates To Wire & Cable
Reach SVHC Compliant No
RoHS Compliant Yes
Series Universal-MATE-N-LOK
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
Total number of pins 1
VDE Tested Yes
Wire Gauge (Max) 13AWG
Wire Gauge (Min) 15AWG
Wire Insulation Support Without
Wire Size 16 – 13
Wire/Cable Gauge 13AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot