TE Connectivity 926901-3 Universal-MATE-N-LOK Crimp Contact 1 Pin Socket

Image Representative of Range

TE Connectivity 926901-3 Universal-MATE-N-LOK Crimp Contact 1 Pin Socket

MPN
926901-3
EAN-13
2050003708753
Order Code
07-5097
Country of Origin
Germany
View Full Product Range (11)
Qty Unit Price (Ex VAT)
50+ £0.188
100+ £0.175
250+ £0.167
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,553 in stock

The TE Connectivity 926901-3 is a connector accessory suitable for cable diameters ranging from 0.13 inches to 0.2 inches.

It is designed to ensure secure connections and improve resistance to vibrations.

This accessory is ideal for use in telecommunications and industrial equipment where reliable connectivity is crucial.

Its robust design and ease of installation make it a preferred choice for engineers and technicians.


Type Crimp contact
Pin or Socket Female
Wire Gauge 17-13
Approvals UL
AWG (min.) 16
AWG max. 13
Circuit Application Power
Compatible Insulation Diameter Range .13 – .2
Compatible With Agency/Standards Products VDE
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-board
Contact Base Material Phosphor Bronze
Contact Gender Female
Contact Material Copper alloy
Contact Mating Area Plating Material Tin (Sn)
Contact Plating Tin
Contact Retention Within Housing With
Contact Shape & Form Split
Contact Type Socket
Current Rating 15A
Depth 5.8mm
ELV Compliant
Factory colour Silver
Gender Female
Height 5.8
Industrial packaging No
Insulation Diameter 0.2inch
Lead Free Not Applicable
Length 20.6mm
Material Bronze
Max Current Rating 19a
max. cross section 2.50mm²
Maximum Operating Temperature 125°C
Maximum Temperature +125°C
Min. cross section 1.50mm²
Min. temperature -55°C
Minimum Operating Temperature -55°C
Mount Cable
Nominal Voltage 600V
Number of Rows 1
Operating Temperature Range -67 – 257
Orientation Straight
Package Quantity 1000
Packaging Box
Packaging Method Box
Packaging Quantity 1000
Pin shape Circular
Pins 1
Plug / Socket Socket
Product Terminates To Wire & Cable
Reach SVHC Compliant No
RoHS Compliant Yes
Series Universal-MATE-N-LOK
Termination Crimp
Termination Method to Wire & Cable Crimp
Total number of pins 1
VDE Tested Yes
Voltage Rating 600v
Wire Gauge (Max) 13AWG
Wire Gauge (Min) 16AWG
Wire Insulation Support Without
Wire Size 16 – 13
Wire/Cable Gauge 13AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot