TE Connectivity 926901-3 Connector Accessory 0.13in Min Cable Diameter 0.2in Max

MPN
926901-3
Order Code
14-4925
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1000+ £0.147
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 7,400 in stock

The TE Connectivity 926901-3 is a connector accessory suitable for cable diameters ranging from 0.13 inches to 0.2 inches.

It is designed to ensure secure connections and improve resistance to vibrations.

This accessory is ideal for use in telecommunications and industrial equipment where reliable connectivity is crucial.

Its robust design and ease of installation make it a preferred choice for engineers and technicians.


Type Connector Contacts
Number of Positions 1
Approvals UL
Circuit Application Power
Compatible Insulation Diameter Range .13 – .2
Compatible With Agency/Standards Products VDE
Connector System Wire-to-Wire
Contact Base Material Phosphor Bronze
Contact Gender Female
Contact Material Bronze
Contact Mating Area Plating Material Tin (Sn)
Contact Plating Tin
Contact Retention Within Housing With
Contact Shape & Form Split
Contact Type Socket
Current Rating 19a
Depth 5.8mm
ELV Compliant
Gender Female
Height 5.8
Insulation Diameter 0.2inch
Lead Free Not Applicable
Length 20.6mm
Material Bronze
Max Current Rating 19a
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mount Cable
Operating Temperature Range -67 – 257
Orientation Straight
Package Quantity 1000
Packaging Box
Packaging Method Box
Packaging Quantity 1000
Product Terminates To Wire & Cable
Reach SVHC Compliant No
RoHS Compliant Yes
Series Universal MATE-N-LOK
Termination Crimp
Termination Method to Wire & Cable Crimp
VDE Tested Yes
Voltage Rating 600v
Wire Gauge (Max) 13AWG
Wire Gauge (Min) 16AWG
Wire Insulation Support Without
Wire Size 16 – 13
Wire/Cable Gauge 13AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot