TE Connectivity 926900-1 Pin & Socket Connector Male Unshrouded

MPN
926900-1
Order Code
15-9231
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2000+ £0.119
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Despatched within 5 working days - 20,609 in stock

The TE Connectivity 926900-1 is a male unshrouded pin and socket connector.

It is designed for reliable electrical connections in various applications.

This connector is typically used in electronic equipment and power management systems.

Its unshrouded design allows for versatile integration and easy access.


Type Connector Contacts
Pin or Socket Male
Approvals UL
Circuit Application Power
Colour Silver
Compatible Insulation Diameter Range .13 – .2
Compatible With Agency/Standards Products VDE
Connector System Wire-to-Wire
Contact Base Material Brass
Contact Material Brass
Contact Mating Area Plating Material Tin (Sn)
Contact Plating Tin
Contact Retention Within Housing With
Contact Shape & Form Split
Contact Type Pin
Depth 5.8mm
ELV Compliant
Gender Male
Height 5.8
Insulation Diameter 0.2inch
Lead Free Not Applicable
Length 21.2mm
Material Brass
Max Current Rating 19a
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mount Cable
Number of Rows 1
Operating Temperature Range -67 – 257
Orientation Straight
Package Quantity 1000
Packaging Box
Packaging Method Box
Packaging Quantity 1000
Pin Diameter 2.134mm
Product Terminates To Wire & Cable
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series Universal MATE-N-LOK
Termination Crimp
Termination Method to Wire & Cable Crimp
VDE Tested Yes
Wire Gauge (Max) 15AWG
Wire Gauge (Min) 13AWG
Wire Insulation Support Without
Wire Size 16 – 13
Wire/Cable Gauge 13AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot