TE Connectivity 926898-7 Universal MNL SPLT PIN Female Unshrouded Connector

MPN
926898-7
Order Code
14-5016
Country of Origin
Germany
Qty Unit Price (Ex VAT)
400+ £0.318
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
Despatched within 5 working days - 6,869 in stock

The TE Connectivity 926898-7 is an unshrouded female connector known for its manual split pin design.

It features a universal fit, ensuring compatibility across various systems.

This connector is typically used in automotive and industrial applications.

Its durable construction supports reliable electrical connections in demanding environments.


Pin or Socket Female
Approvals UL
Circuit Application Power
Connector System Wire-to-Wire
Contact Current Rating 19a
Contact Material Brass
Contact Plating Tin, Gold
Contact Type Power
Current Rating 19a
ELV Compliant
Gender Male
Insulation Diameter 0.13inch
Lead Free Not Applicable
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Cable
Package Quantity 1000
Packaging Bag
Plating Thickness 6um
Radiation Hardening No
RoHS Compliant Yes
Series Universal MATE-N-LOK
Termination Crimp
Underplate Material Nickel
VDE Tested Yes
Wire/Cable Gauge 14AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot