TE Connectivity 926897-3 Connector Accessory Min Cable Diameter 0.039in

MPN
926897-3
Order Code
14-6269
Country of Origin
Germany
Qty Unit Price (Ex VAT)
2000+ £0.178
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Despatched within 5 working days - 1,500 in stock

The TE Connectivity 926897-3 is a connector accessory designed for a minimum cable diameter of 0.039 inches.

It features robust construction suitable for secure electrical connections.

This part is typically used in automotive and industrial applications where reliable connection is essential.

Its compatibility with specific cable sizes ensures flexibility in various setups.


Type Connector Contacts
Number of Positions 1
Circuit Application Power
Compatible Insulation Diameter Range .039 – .098
Compatible With Agency/Standards Products VDE
Contact Base Material Phosphor Bronze
Contact Current Rating (Max) 19
Contact Material Bronze, CuSn, Copper, Ferrite
Contact Mating Area Plating Material Tin (Sn)
Contact Plating Tin, Gold
Contact Retention Within Housing With
Contact Type Pin
Depth 3.4mm
ELV Compliant
Gender Male
Height 3.5mm
Lead Free Not Applicable
Length 20.7mm
Material Bronze
Max Current Rating 19a
Mount Cable
Operating Temperature Range -67 – 221
Operating Voltage 600
Orientation Straight
Package Quantity 1000
Packaging Bulk
Packaging Method Box
Packaging Quantity 1000
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series Universal MATE-N-LOK, AMP
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
Voltage Rating (AC) 600v
Wire Gauge (Max) 24AWG
Wire Gauge (Min) 18AWG
Wire Insulation Support Without
Wire Size 24 – 18
Wire/Cable Gauge 24AWG

Reviews

Be the first to submit a review

Trustpilot